
BM2PH1A13FS-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2PH1A13FS-ZE2TR-ND - Tape & Reel (TR) 846-BM2PH1A13FS-ZE2CT-ND - Cut Tape (CT) 846-BM2PH1A13FS-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2PH1A13FS-ZE2 |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 20-SSOPA_16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 25V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOP (0.213", 5.40mm Width), 16 Leads | |
Supplier Device Package | 20-SSOPA_16A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30600 € | 13,06 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,06230 € | 106,23 € |
| 250 | 1,00136 € | 250,34 € |
| 500 | 0,96648 € | 483,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90946 € | 1.818,92 € |
| 4.000 | 0,88898 € | 3.555,92 € |
| 6.000 | 0,87871 € | 5.272,26 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

