


BM2PDA1Y-Z | |
|---|---|
DigiKey Part Number | 846-BM2PDA1Y-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2PDA1Y-Z |
Description | NON-ISOLATED TYPE PWM DC/DC CONV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Category | Duty Cycle 40% |
Manufacturer Rohm Semiconductor | Frequency - Switching 65kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 730V | Supplier Device Package 7-DIPK |
Topology Buck | Mounting Type Through Hole |
Voltage - Start Up 9.3 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11.1V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76700 € | 17,67 € |
| 25 | 1,61560 € | 40,39 € |
| 100 | 1,45070 € | 145,07 € |
| 250 | 1,39320 € | 348,30 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

