
BM2PBB3YF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2PBB3YF-E2TR-ND - Tape & Reel (TR) 846-BM2PBB3YF-E2CT-ND - Cut Tape (CT) 846-BM2PBB3YF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2PBB3YF-E2 |
Description | NON-ISOLATED TYPE PWM DC/DC CONV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 25kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Buck | |
Voltage - Supply (Vcc/Vdd) | 11.1V ~ 26V | |
Duty Cycle | 40% | |
Frequency - Switching | 25kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,12600 € | 28,15 € |
| 100 | 1,00470 € | 100,47 € |
| 250 | 0,94680 € | 236,70 € |
| 500 | 0,91190 € | 455,95 € |
| 1.000 | 0,88317 € | 883,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85284 € | 2.132,10 € |
| 5.000 | 0,83457 € | 4.172,85 € |
| 7.500 | 0,82541 € | 6.190,57 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

