Flyback Switching Regulator IC Positive 1 Output 500µA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 500µA 8-SOIC (0.154", 3.90mm Width)
High accuracy current monitoring contributes to improved application reliability

BM2PA96F-GE2

DigiKey Part Number
BM2PA96F-GE2TR-ND - Tape & Reel (TR)
BM2PA96F-GE2CT-ND - Cut Tape (CT)
BM2PA96F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2PA96F-GE2
Description
IC REG FLYBACK 500A 8SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 500µA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BM2PA96F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63916 €1.597,90 €
5.0000,61963 €3.098,15 €
Manufacturers Standard Package
Unit Price without VAT:0,63916 €
Unit Price with VAT:0,76060 €