Buck Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P241X-Z

DigiKey Part Number
846-BM2P241X-Z-ND
Manufacturer
Manufacturer Product Number
BM2P241X-Z
Description
IC REG BUCK 850A 7DIPK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
BM2P241X-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Frequency - Switching
65kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
7-DIPK
Voltage - Input (Min)
12V
Base Product Number
Voltage - Input (Max)
26.78V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75200 €17,52 €
501,51320 €75,66 €
1001,43920 €143,92 €
2501,38216 €345,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €