BM2P209TF-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM2P209TF-EVK-001
High accuracy current monitoring contributes to improved application reliability

BM2P209TF-EVK-001

DigiKey Part Number
BM2P209TF-EVK-001-ND
Manufacturer
Manufacturer Product Number
BM2P209TF-EVK-001
Description
EVAL BOARD FOR BM2P209T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BM2P209T - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
3W
Voltage - Output
20V
Current - Output
150mA
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Buck
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
BM2P209T
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,47000 €33,47 €
Manufacturers Standard Package
Unit Price without VAT:33,47000 €
Unit Price with VAT:39,82930 €