


BM2P209TF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P209TF-E2TR-ND - Tape & Reel (TR) 846-BM2P209TF-E2CT-ND - Cut Tape (CT) 846-BM2P209TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P209TF-E2 |
Description | IC REG BUCK 1.3A 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 1.3A (Switch) 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.6V | |
Voltage - Input (Max) | 21.62V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79072 € | 1.976,80 € |
| 5.000 | 0,77345 € | 3.867,25 € |
| 7.500 | 0,76480 € | 5.736,00 € |
| Unit Price without VAT: | 0,79072 € |
|---|---|
| Unit Price with VAT: | 0,94096 € |

