Converter Offline Buck Topology 65kHz 7-DIPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 65kHz 7-DIPK
High accuracy current monitoring contributes to improved application reliability

BM2P181W-Z

DigiKey Part Number
846-BM2P181W-Z-ND
Manufacturer
Manufacturer Product Number
BM2P181W-Z
Description
NON-ISOLATED TYPE PWM DC/DC CONV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 65kHz 7-DIPK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Buck
Voltage - Start Up
8.8 V
Voltage - Supply (Vcc/Vdd)
12V ~ 19.44V
Duty Cycle
40%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIPK
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89800 €18,98 €
501,64040 €82,02 €
1001,56050 €156,05 €
2501,47628 €369,07 €
5001,42554 €712,77 €
1.0001,38374 €1.383,74 €
2.5001,33964 €3.349,10 €
5.0001,31306 €6.565,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €