


BM2P161W-Z | |
|---|---|
DigiKey Part Number | BM2P161W-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P161W-Z |
Description | IC REG BUCK 1.5MA 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 1.5mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BM2P161W-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 18.16V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,44580 € | 72,29 € |
| 100 | 1,37450 € | 137,45 € |
| 250 | 1,29908 € | 324,77 € |
| 500 | 1,25370 € | 626,85 € |
| 1.000 | 1,21632 € | 1.216,32 € |
| 2.500 | 1,17685 € | 2.942,12 € |
| 5.000 | 1,15307 € | 5.765,35 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

