
BM2P153WF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P153WF-E2TR-ND - Tape & Reel (TR) 846-BM2P153WF-E2CT-ND - Cut Tape (CT) 846-BM2P153WF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P153WF-E2 |
Description | NON-ISOLATED TYPE PWM DC/DC CONV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 65kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Buck | |
Voltage - Start Up | 10.2 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 16.2V | |
Duty Cycle | 40% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93680 € | 23,42 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,78368 € | 195,92 € |
| 500 | 0,75384 € | 376,92 € |
| 1.000 | 0,72931 € | 729,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70340 € | 1.758,50 € |
| 5.000 | 0,68779 € | 3.438,95 € |
| 7.500 | 0,67997 € | 5.099,77 € |
| 12.500 | 0,67131 € | 8.391,38 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

