


BM2P151X-Z | |
|---|---|
DigiKey Part Number | 846-BM2P151X-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P151X-Z |
Description | IC REG BUCK 850A 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-DIPK |
Voltage - Input (Min) 12V | Base Product Number |
Voltage - Input (Max) 16.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81900 € | 18,19 € |
| 50 | 1,57100 € | 78,55 € |
| 100 | 1,49430 € | 149,43 € |
| 250 | 1,41308 € | 353,27 € |
| 500 | 1,36418 € | 682,09 € |
| 1.000 | 1,32391 € | 1.323,91 € |
| 2.500 | 1,28141 € | 3.203,52 € |
| 5.000 | 1,25580 € | 6.279,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

