


BM2P141X-Z | |
|---|---|
DigiKey Part Number | 846-BM2P141X-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P141X-Z |
Description | IC REG BUCK 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 15.12V |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Function Step-Down | Mounting Type Through Hole |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package 7-DIPK |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,52520 € | 76,26 € |
| 100 | 1,45070 € | 145,07 € |
| 250 | 1,39320 € | 348,30 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

