
BM2P13B3JF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P13B3JF-E2TR-ND - Tape & Reel (TR) 846-BM2P13B3JF-E2CT-ND - Cut Tape (CT) 846-BM2P13B3JF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P13B3JF-E2 |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Duty Cycle 80% |
Series | Frequency - Switching 130kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 9 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C (TJ) |
Voltage - Breakdown 730V | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Topology Flyback | Supplier Device Package 8-SOP |
Voltage - Start Up 13.5 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88720 € | 22,18 € |
| 100 | 0,78780 € | 78,78 € |
| 250 | 0,74044 € | 185,11 € |
| 500 | 0,71190 € | 355,95 € |
| 1.000 | 0,70518 € | 705,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66359 € | 1.658,98 € |
| 5.000 | 0,64863 € | 3.243,15 € |
| 7.500 | 0,64115 € | 4.808,62 € |
| 12.500 | 0,63285 € | 7.910,62 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

