
BM2P13B3J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P13B3J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P13B3J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIPK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Duty Cycle 80% |
Series | Frequency - Switching 130kHz |
Packaging Tube | Power (Watts) 25 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 730V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIPK |
Voltage - Start Up 13.5 V | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94850 € | 94,85 € |
| 300 | 0,88380 € | 265,14 € |
| 500 | 0,85986 € | 429,93 € |
| 1.000 | 0,83243 € | 832,43 € |
| 2.500 | 0,80346 € | 2.008,65 € |
| 5.000 | 0,78599 € | 3.929,95 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

