
BM2P13B1J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P13B1J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P13B1J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49900 € | 14,99 € |
| 50 | 1,29000 € | 64,50 € |
| 100 | 1,22530 € | 122,53 € |
| 250 | 1,15688 € | 289,22 € |
| 500 | 1,11564 € | 557,82 € |
| 1.000 | 1,08170 € | 1.081,70 € |
| 2.500 | 1,04587 € | 2.614,68 € |
| 5.000 | 1,02427 € | 5.121,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

