
BM2P13A3J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P13A3J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P13A3J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIPK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Duty Cycle 80% |
Series | Frequency - Switching 130kHz |
Packaging Tube | Power (Watts) 25 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 730V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIPK |
Voltage - Start Up 13.5 V | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 1,00880 € | 50,44 € |
| 100 | 0,95610 € | 95,61 € |
| 250 | 0,90036 € | 225,09 € |
| 500 | 0,86674 € | 433,37 € |
| 1.000 | 0,83909 € | 839,09 € |
| 2.500 | 0,80988 € | 2.024,70 € |
| 5.000 | 0,79228 € | 3.961,40 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

