
BM2P139T1F-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P139T1F-E2TR-ND - Tape & Reel (TR) 846-BM2P139T1F-E2CT-ND - Cut Tape (CT) 846-BM2P139T1F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P139T1F-E2 |
Description | IC OFFLINE SWITCHER 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck | |
Voltage - Start Up | 11.1 V | |
Voltage - Supply (Vcc/Vdd) | 10.6V ~ 14.05V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,81880 € | 20,47 € |
| 100 | 0,72640 € | 72,64 € |
| 250 | 0,68228 € | 170,57 € |
| 500 | 0,65564 € | 327,82 € |
| 1.000 | 0,64757 € | 647,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61828 € | 1.545,70 € |
| 5.000 | 0,60416 € | 3.020,80 € |
| 7.500 | 0,59709 € | 4.478,18 € |
| 12.500 | 0,58926 € | 7.365,75 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

