


BM2P137QKF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P137QKF-E2TR-ND - Tape & Reel (TR) 846-BM2P137QKF-E2CT-ND - Cut Tape (CT) 846-BM2P137QKF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P137QKF-E2 |
Description | IC OFFLINE SWITCHER 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 8-SOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer Rohm Semiconductor | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOP |
Part Status Active | Mounting Type Surface Mount |
Topology Buck | Base Product Number |
Frequency - Switching 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,60720 € | 40,18 € |
| 100 | 1,44230 € | 144,23 € |
| 250 | 1,36356 € | 340,89 € |
| 500 | 1,31618 € | 658,09 € |
| 1.000 | 1,27714 € | 1.277,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19994 € | 2.999,85 € |
| 5.000 | 1,17584 € | 5.879,20 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

