
BM2P137QK-Z | |
|---|---|
DigiKey Part Number | 846-BM2P137QK-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P137QK-Z |
Description | IC OFFLINE SWITCHER 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Buck | |
Frequency - Switching | 100kHz | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,36320 € | 68,16 € |
| 100 | 1,29540 € | 129,54 € |
| 250 | 1,22368 € | 305,92 € |
| 500 | 1,18046 € | 590,23 € |
| 1.000 | 1,14489 € | 1.144,89 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

