
BM2P135TF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P135TF-E2TR-ND - Tape & Reel (TR) 846-BM2P135TF-E2CT-ND - Cut Tape (CT) 846-BM2P135TF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P135TF-E2 |
Description | IC OFFLINE SWITCHER 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 100kHz 8-SOP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO |
Part Status Active | Control Features EN, Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 8-SOP |
Topology Buck | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10.6V ~ 14.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,07480 € | 26,87 € |
| 100 | 0,95810 € | 95,81 € |
| 250 | 0,90228 € | 225,57 € |
| 500 | 0,86864 € | 434,32 € |
| 1.000 | 0,84098 € | 840,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87300 € | 2.182,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

