
BM2P133HK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P133HK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P133HK-LBZ |
Description | INTEGRATED 800V SWITCHING MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIP-AK |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 130kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 7-DIP-AK |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,74480 € | 43,62 € |
| 100 | 1,56770 € | 156,77 € |
| 300 | 1,46907 € | 440,72 € |
| 500 | 1,43254 € | 716,27 € |
| 1.000 | 1,39068 € | 1.390,68 € |
| 2.500 | 1,34649 € | 3.366,22 € |
| 5.000 | 1,31986 € | 6.599,30 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

