
BM2P131E-Z | |
|---|---|
DigiKey Part Number | 846-BM2P131E-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P131E-Z |
Description | PWM TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz 7-DIP-AK |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 130kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 7-DIP-AK |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 13.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61100 € | 16,11 € |
| 25 | 1,47200 € | 36,80 € |
| 100 | 1,31900 € | 131,90 € |
| 300 | 1,23357 € | 370,07 € |
| 500 | 1,20200 € | 601,00 € |
| 1.000 | 1,16578 € | 1.165,78 € |
| 2.500 | 1,12756 € | 2.818,90 € |
| 5.000 | 1,10453 € | 5.522,65 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

