
BM2P10B3JF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P10B3JF-E2TR-ND - Tape & Reel (TR) 846-BM2P10B3JF-E2CT-ND - Cut Tape (CT) 846-BM2P10B3JF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P10B3JF-E2 |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89120 € | 22,28 € |
| 100 | 0,79140 € | 79,14 € |
| 250 | 0,74380 € | 185,95 € |
| 500 | 0,71514 € | 357,57 € |
| 1.000 | 0,70839 € | 708,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66661 € | 1.666,53 € |
| 5.000 | 0,65159 € | 3.257,95 € |
| 7.500 | 0,64407 € | 4.830,53 € |
| 12.500 | 0,63574 € | 7.946,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

