


BM2P10B1J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P10B1J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P10B1J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 8.7 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 90% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 50 | 1,48400 € | 74,20 € |
| 100 | 1,34150 € | 134,15 € |
| 500 | 1,09182 € | 545,91 € |
| 1.000 | 1,01161 € | 1.011,61 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

