
BM2P10A3J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P10A3J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P10A3J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIPK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Duty Cycle 90% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Fault Protection Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 730V | Supplier Device Package 7-DIPK |
Topology Flyback | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18000 € | 11,80 € |
| 50 | 1,00960 € | 50,48 € |
| 100 | 0,95670 € | 95,67 € |
| 250 | 0,90096 € | 225,24 € |
| 500 | 0,86740 € | 433,70 € |
| 1.000 | 0,83975 € | 839,75 € |
| 2.500 | 0,81058 € | 2.026,45 € |
| 5.000 | 0,79299 € | 3.964,95 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

