
BM2P10A1J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P10A1J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P10A1J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 90% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,40960 € | 35,24 € |
| 100 | 1,26210 € | 126,21 € |
| 300 | 1,17960 € | 353,88 € |
| 500 | 1,14912 € | 574,56 € |
| 1.000 | 1,11415 € | 1.114,15 € |
| 2.500 | 1,07725 € | 2.693,12 € |
| 5.000 | 1,05500 € | 5.275,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

