


BM2P107QK-Z | |
|---|---|
DigiKey Part Number | 846-BM2P107QK-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P107QK-Z |
Description | IC REG BUCK ADJ 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 10.81V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 10.81V | |
Current - Output | - | |
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52015 € | 3.040,30 € |
| Unit Price without VAT: | 1,52015 € |
|---|---|
| Unit Price with VAT: | 1,80898 € |

