


BM2P104Q-Z | |
|---|---|
DigiKey Part Number | 846-BM2P104Q-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P104Q-Z |
Description | IC REG BUCK ADJ 7DIPK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 10.81V |
Mfr | Voltage - Output (Max) 10.81V |
Packaging Tube | Frequency - Switching 100kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 7-DIPK |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70500 € | 17,05 € |
| 50 | 1,47120 € | 73,56 € |
| 100 | 1,39890 € | 139,89 € |
| 250 | 1,34156 € | 335,39 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

