Converter Offline Buck Topology 65kHz 7-DIPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 65kHz 7-DIPK
High accuracy current monitoring contributes to improved application reliability

BM2P101X-Z

DigiKey Part Number
846-BM2P101X-Z-ND
Manufacturer
Manufacturer Product Number
BM2P101X-Z
Description
NON-ISOLATED TYPE PWM DC/DC CONV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 65kHz 7-DIPK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Buck
Voltage - Start Up
7.7 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 10.8V
Duty Cycle
40%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIPK
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,82700 €18,27 €
501,57820 €78,91 €
1001,50110 €150,11 €
2501,41952 €354,88 €
5001,37038 €685,19 €
1.0001,32994 €1.329,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €