Converter Offline Buck Topology 65kHz 7-DIPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 65kHz 7-DIPK
High accuracy current monitoring contributes to improved application reliability

BM2P101W-Z

DigiKey Part Number
846-BM2P101W-Z-ND
Manufacturer
Manufacturer Product Number
BM2P101W-Z
Description
NON-ISOLATED TYPE PWM DC/DC CONV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck Topology 65kHz 7-DIPK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
40%
Manufacturer
Rohm Semiconductor
Frequency - Switching
65kHz
Packaging
Tube
Fault Protection
Current Limiting, Open Circuit, Over Temperature, Over Voltage, UVLO
Part Status
Active
Control Features
Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 105°C (TA)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Breakdown
650V
Supplier Device Package
7-DIPK
Topology
Buck
Mounting Type
Through Hole
Voltage - Start Up
7.7 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
9.5V ~ 10.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,76700 €17,67 €
501,52520 €76,26 €
1001,45070 €145,07 €
2501,39320 €348,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,80840 €