Converter Offline Flyback Topology 100kHz 7-DIP-AK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 100kHz 7-DIP-AK
High accuracy current monitoring contributes to improved application reliability

BM2P101H-Z

DigiKey Part Number
846-BM2P101H-Z-ND
Manufacturer
Manufacturer Product Number
BM2P101H-Z
Description
PWM TYPE DC/DC CONVERTER IC INTE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-DIP-AK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
10.7 V
Voltage - Supply (Vcc/Vdd)
10.9V ~ 30V
Duty Cycle
75%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIP-AK
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,87600 €18,76 €
501,62200 €81,10 €
1001,54330 €154,33 €
2501,46032 €365,08 €
5001,41026 €705,13 €
1.0001,36907 €1.369,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €