


BM2P101FK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P101FK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P101FK-LBZ |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 10.7 V | |
Voltage - Supply (Vcc/Vdd) | 10.9V ~ 30V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23200 € | 32,32 € |
| 50 | 2,82460 € | 141,23 € |
| 100 | 2,69860 € | 269,86 € |
| 250 | 2,56536 € | 641,34 € |
| 500 | 2,48510 € | 1.242,55 € |
| 1.000 | 2,41903 € | 2.419,03 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

