


BM2P095F-GE2 | |
|---|---|
DigiKey Part Number | 846-BM2P095F-GE2TR-ND - Tape & Reel (TR) 846-BM2P095F-GE2CT-ND - Cut Tape (CT) 846-BM2P095F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P095F-GE2 |
Description | IC REG FLYBACK ADJ 600A 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1.25V 1 Output 600µA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 65kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75993 € | 1.899,83 € |
| Unit Price without VAT: | 0,75993 € |
|---|---|
| Unit Price with VAT: | 0,90432 € |

