


BM2P094F-GE2 | |
|---|---|
DigiKey Part Number | BM2P094F-GE2TR-ND - Tape & Reel (TR) BM2P094F-GE2CT-ND - Cut Tape (CT) BM2P094F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P094F-GE2 |
Description | IC REG FLYBACK 500MA 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P094F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99600 € | 9,96 € |
| 25 | 0,90400 € | 22,60 € |
| 100 | 0,80350 € | 80,35 € |
| 250 | 0,75548 € | 188,87 € |
| 500 | 0,72658 € | 363,29 € |
| 1.000 | 0,70277 € | 702,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67765 € | 1.694,12 € |
| 5.000 | 0,66251 € | 3.312,55 € |
| 7.500 | 0,65493 € | 4.911,98 € |
| 12.500 | 0,64653 € | 8.081,63 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

