
BM2P06B3JL-Z | |
|---|---|
DigiKey Part Number | 846-BM2P06B3JL-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P06B3JL-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIPK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 1,01640 € | 50,82 € |
| 100 | 0,96320 € | 96,32 € |
| 250 | 0,90708 € | 226,77 € |
| 500 | 0,87324 € | 436,62 € |
| 1.000 | 0,84538 € | 845,38 € |
| 2.500 | 0,81597 € | 2.039,92 € |
| 5.000 | 0,79825 € | 3.991,25 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

