
BM2P06A1J-Z | |
|---|---|
DigiKey Part Number | 846-BM2P06A1J-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P06A1J-Z |
Description | BUILT-IN SWITCHING MOSFET PWM-TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Duty Cycle 80% |
Series | Frequency - Switching 65kHz |
Packaging Tube | Power (Watts) 35 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 730V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIPK |
Voltage - Start Up 13.5 V | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40320 € | 35,08 € |
| 100 | 1,25640 € | 125,64 € |
| 300 | 1,17427 € | 352,28 € |
| 500 | 1,14392 € | 571,96 € |
| 1.000 | 1,10910 € | 1.109,10 € |
| 2.500 | 1,07236 € | 2.680,90 € |
| 5.000 | 1,05022 € | 5.251,10 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

