
AOZ5279QI | |
|---|---|
DigiKey Part Number | 785-AOZ5279QITR-ND - Tape & Reel (TR) 785-AOZ5279QICT-ND - Cut Tape (CT) 785-AOZ5279QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5279QI |
Description | 25V/60A SMART POWER STAGE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 150A | |
Voltage - Load | 3V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,04480 € | 51,12 € |
| 100 | 1,84180 € | 184,18 € |
| 250 | 1,74504 € | 436,26 € |
| 500 | 1,72358 € | 861,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57939 € | 4.738,17 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

