
BM2P063EK-LBZ | |
|---|---|
DigiKey Part Number | 846-BM2P063EK-LBZ-ND |
Manufacturer | |
Manufacturer Product Number | BM2P063EK-LBZ |
Description | PWM TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 10.9V ~ 30V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP-AK | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18300 € | 21,83 € |
| 50 | 1,89280 € | 94,64 € |
| 100 | 1,80290 € | 180,29 € |
| 250 | 1,70780 € | 426,95 € |
| 500 | 1,65052 € | 825,26 € |
| 1.000 | 1,60337 € | 1.603,37 € |
| 2.500 | 1,55359 € | 3.883,97 € |
| 5.000 | 1,52359 € | 7.617,95 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

