Converter Offline Flyback Topology 65kHz 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P061LF-ZE2

DigiKey Part Number
846-BM2P061LF-ZE2TR-ND - Tape & Reel (TR)
846-BM2P061LF-ZE2CT-ND - Cut Tape (CT)
846-BM2P061LF-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P061LF-ZE2
Description
ON RESISTOR 1.0 PWM TYPE DC/DC C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
14 V
Voltage - Supply (Vcc/Vdd)
11V ~ 60V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature
Control Features
EN
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,05700 €20,57 €
251,88480 €47,12 €
1001,69530 €169,53 €
2501,60504 €401,26 €
5001,58006 €790,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,48342 €2.225,13 €
3.0001,45053 €4.351,59 €
4.5001,43407 €6.453,31 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €