
BM2P061H-Z | |
|---|---|
DigiKey Part Number | 846-BM2P061H-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P061H-Z |
Description | PWM TYPE DC/DC CONVERTER IC INTE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-DIP-AK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10.9V ~ 30V |
Manufacturer Rohm Semiconductor | Duty Cycle 75% |
Packaging Tube | Frequency - Switching 65kHz |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Output Isolation Isolated | Control Features Frequency Control, Soft Start |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 105°C |
Voltage - Breakdown 730V | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Flyback | Supplier Device Package 7-DIP-AK |
Voltage - Start Up 15.5 V | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,56300 € | 15,63 € |
| 50 | 1,34620 € | 67,31 € |
| 100 | 1,27930 € | 127,93 € |
| 250 | 1,20844 € | 302,11 € |
| 500 | 1,16578 € | 582,89 € |
| 1.000 | 1,13066 € | 1.130,66 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

