


BM2P060MF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P060MF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P060MF-ZE2CT-ND - Cut Tape (CT) 846-BM2P060MF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P060MF-ZE2 |
Description | ON RESISTOR 0.7, PWM TYPE DC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer Rohm Semiconductor | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Breakdown 730V | Supplier Device Package 20-SOP |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 10 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,59720 € | 64,93 € |
| 100 | 2,34880 € | 234,88 € |
| 250 | 2,23028 € | 557,57 € |
| 500 | 2,15886 € | 1.079,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,23888 € | 3.358,32 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |



