
BM2P060LF-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2P060LF-ZE2TR-ND - Tape & Reel (TR) 846-BM2P060LF-ZE2CT-ND - Cut Tape (CT) 846-BM2P060LF-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P060LF-ZE2 |
Description | ON RESISTOR 0.7 PWM TYPE DC/DC C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 20-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 60V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | EN | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39300 € | 23,93 € |
| 25 | 2,19640 € | 54,91 € |
| 100 | 1,98100 € | 198,10 € |
| 250 | 1,87820 € | 469,55 € |
| 500 | 1,86052 € | 930,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,73964 € | 2.609,46 € |
| 3.000 | 1,70216 € | 5.106,48 € |
| 4.500 | 1,68340 € | 7.575,30 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

