


BM2P054F-GE2 | |
|---|---|
DigiKey Part Number | BM2P054F-GE2TR-ND - Tape & Reel (TR) BM2P054F-GE2CT-ND - Cut Tape (CT) BM2P054F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P054F-GE2 |
Description | IC REG FLYBACK 600MA 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 600mA 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BM2P054F-GE2 Models |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07080 € | 107,08 € |
| 250 | 1,00956 € | 252,39 € |
| 500 | 0,97526 € | 487,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91016 € | 2.275,40 € |
| 5.000 | 0,89082 € | 4.454,10 € |
| 7.500 | 0,88114 € | 6.608,55 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

