


BM2P053 | |
|---|---|
DigiKey Part Number | 846-BM2P053-ND |
Manufacturer | |
Manufacturer Product Number | BM2P053 |
Description | IC REG FLYBACK 600MA 7DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 600mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-DIP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07587 € | 2.151,74 € |
| Unit Price without VAT: | 1,07587 € |
|---|---|
| Unit Price with VAT: | 1,28029 € |

