Flyback Switching Regulator IC Positive 1 Output 600mA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 600mA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P052

DigiKey Part Number
846-BM2P052-ND
Manufacturer
Manufacturer Product Number
BM2P052
Description
IC REG FLYBACK 600MA 7DIP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 600mA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Frequency - Switching
65kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
7-DIP
Voltage - Input (Min)
8.9V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11100 €11,11 €
500,94960 €47,48 €
1000,89940 €89,94 €
2500,84652 €211,63 €
5000,81462 €407,31 €
1.0000,78839 €788,39 €
2.5000,76069 €1.901,72 €
5.0000,74399 €3.719,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €