


BM2P039-Z | |
|---|---|
DigiKey Part Number | BM2P039-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P039-Z |
Description | IC REG FLYBACK 1MA 7DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 1mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BM2P039-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60858 € | 1.217,16 € |
| Unit Price without VAT: | 0,60858 € |
|---|---|
| Unit Price with VAT: | 0,72421 € |

