


BM2P0361-Z | |
|---|---|
DigiKey Part Number | 846-BM2P0361-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P0361-Z |
Description | IC REG FLYBACK 650A 7DIPK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 650µA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41700 € | 14,17 € |
| 50 | 1,21760 € | 60,88 € |
| 100 | 1,15550 € | 115,55 € |
| 250 | 1,09012 € | 272,53 € |
| 500 | 1,05068 € | 525,34 € |
| 1.000 | 1,01820 € | 1.018,20 € |
| 2.500 | 0,98392 € | 2.459,80 € |
| 5.000 | 0,96327 € | 4.816,35 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

