


BM2P033 | |
|---|---|
DigiKey Part Number | BM2P033-ND |
Manufacturer | |
Manufacturer Product Number | BM2P033 |
Description | IC REG FLYBACK 775MA 7DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 775mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-DIP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,47100 € | 14,71 € |
| 50 | 1,26580 € | 63,29 € |
| 100 | 1,20230 € | 120,23 € |
| 250 | 1,13504 € | 283,76 € |
| 500 | 1,09454 € | 547,27 € |
| 1.000 | 1,06119 € | 1.061,19 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

