Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
High accuracy current monitoring contributes to improved application reliability

BM2P0163T-Z

DigiKey Part Number
846-BM2P0163T-Z-ND
Manufacturer
Manufacturer Product Number
BM2P0163T-Z
Description
IC REG FLYBACK 950A TO220-7M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 950µA TO-220-7 Full Pack, Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,21000 €5,21 €
103,99100 €39,91 €
343,60324 €122,51 €
1023,35127 €341,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,21000 €
Unit Price with VAT:6,19990 €