


BM2P012 | |
|---|---|
DigiKey Part Number | BM2P012-ND |
Manufacturer | |
Manufacturer Product Number | BM2P012 |
Description | IC REG FLYBACK 950MA 7DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Frequency - Switching 65kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-DIP |
Voltage - Input (Min) 8.9V | Base Product Number |
Voltage - Input (Max) 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,19520 € | 59,76 € |
| 100 | 1,13440 € | 113,44 € |
| 250 | 1,07012 € | 267,53 € |
| 500 | 1,03138 € | 515,69 € |
| 1.000 | 0,99946 € | 999,46 € |
| 2.500 | 0,96578 € | 2.414,45 € |
| 5.000 | 0,94548 € | 4.727,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

